
EDL Lighting 00690 technical specifications.
| Input Power | 36W |
| Lead Length | 2.75m |
| Length | 1.35m |
| Mount | External |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for EDL Lighting 00690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
