
EDL Lighting 01054 technical specifications.
| Depth | 111mm |
| Length | 1583mm |
| Voltage Rating | 240V |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for EDL Lighting 01054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
