
EDL Lighting 3375/2 technical specifications.
| Color | Black |
| Length | 700mm |
| Mount | External |
| Operating Supply Voltage | 12V |
| Power Consumption | 20W |
| RoHS | Compliant |
Download the complete datasheet for EDL Lighting 3375/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
