Edsyn LT394 technical specifications.
| Supplier | Edsyn |
| Part No | LT394 |
| RoHS | Unknown |
| Type | Tip |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | 23.6 x 1.8 mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Edsyn LT394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.