
Edsyn SS1250 technical specifications.
| Flux Type | Rosin |
| Solder Alloy | 60, 38, 2 Sn, Pb, Cu |
| External Diameter - Metric | 1mm |
| External Diameter - Imperial | 0.039" |
| Weight - Metric | 250g |
| Weight - Imperial | 8.818oz |
| RoHS | Compliant |
Download the complete datasheet for Edsyn SS1250 to view detailed technical specifications.
No datasheet is available for this part.
