Edsyn SSC1250 technical specifications.
| Flux Type | No Clean and Rosin Flux |
| Solder Alloy | 99.3, 0.7 Sn, Cu |
| External Diameter - Metric | 1mm |
| External Diameter - Imperial | 0.039" |
| Weight - Metric | 250g |
| Weight - Imperial | 8.818oz |
| RoHS | Compliant |
Download the complete datasheet for Edsyn SSC1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
