Edsyn SU1500 technical specifications.
| Flux Type | No Clean |
| Solder Alloy | 60, 38, 2 Sn, Pb, Cu |
| External Diameter - Metric | 1mm |
| External Diameter - Imperial | 0.039" |
| Weight - Metric | 500g |
| Weight - Imperial | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Edsyn SU1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.