Edwards Signaling 101BS-N5 technical specifications.
| Package/Case | Module |
| Current Rating | 50mA |
| Height | 3.504inch |
| Length | 181mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 120V |
| Primary Type | BASE |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 101BS-N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.