Edwards Signaling 101SINHG-N5 technical specifications.
| Color | Orange |
| Current Rating | 110mA |
| Lens Color | Green |
| Mount | Wall |
| Size | 3.93inch |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 101SINHG-N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.