Edwards Signaling 101STR-N5 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 120mA |
| Height | 92mm |
| Length | 181mm |
| Lens Color | Red |
| Mount | Wall |
| Size | 3.93inch |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 101STR-N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.