Edwards Signaling 102SIN-RGA-G1 technical specifications.
| Package/Case | Module |
| Color | Green, Red, Orange |
| Current Rating | 960mA |
| Lens Color | Green, Red, Orange |
| Ratings | IP65 |
| Size | 3inch |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 102SIN-RGA-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.