
Edwards Signaling 102TBS-G1 technical specifications.
| Current Rating | 1.75A |
| Height | 105mm |
| Lens Color | Green |
| Mount | Base |
| Primary Type | BASE |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 102TBS-G1 to view detailed technical specifications.
No datasheet is available for this part.
