
Edwards Signaling 103I-RGA-N5 technical specifications.
| Package/Case | Module |
| Color | Green, Red, Orange |
| Current Rating | 5mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Lens Color | Green, Red, Orange |
| Size | 3.25inch |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 103I-RGA-N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
