Edwards Signaling 104FLEDB-N5 technical specifications.
| Package/Case | Module |
| Current Rating | 25mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 104FLEDB-N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.