Edwards Signaling 104STA-N5 technical specifications.
| Approvals | UL, CE |
| Color | Orange |
| Height | 98.4mm |
| Lens Color | Orange |
| Size | 3.25inch |
| Voltage Rating (AC) | 120V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 104STA-N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.