
Edwards Signaling 105FINHA-N5 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Color | Orange |
| Current Rating | 200mA |
| Height | 117mm |
| Length | 117mm |
| Lens Color | Orange |
| Size | 92mm |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 105FINHA-N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.