
Edwards Signaling 105HISTA-N5 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Current Rating | 100mA |
| Length | 171mm |
| Lens Color | Orange |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 105HISTA-N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
