Edwards Signaling 105HISTR-N5 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 100mA |
| Height | 111mm |
| Length | 171mm |
| Lens Color | Red |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 105HISTR-N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.