Edwards Signaling 105SINHR-N5 technical specifications.
| Package/Case | Module |
| Current Rating | 200mA |
| Length | 117mm |
| Lens Color | Red |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 105SINHR-N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.