
Edwards Signaling 105XBRMW24D technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 215mA |
| Height | 121mm |
| Length | 121mm |
| Lens Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Reach SVHC Compliant | Unknown |
| Size | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 105XBRMW24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
