Edwards Signaling 113LMP-10W technical specifications.
| Package/Case | Module |
| Current Rating | 62mA |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 113LMP-10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.