
Edwards Signaling 125LEDFA24D technical specifications.
| Package/Case | Module |
| Color | Orange |
| Current Rating | 60mA |
| Length | 98.4mm |
| Lens Color | Orange |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 125LEDFA24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
