
Edwards Signaling 125LEDFR120A technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 98.4mm |
| Lens Color | Red |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 125LEDFR120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
