
Edwards Signaling 125STRHB120AB technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Lens Color | Blue |
| Mount | Panel |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 125STRHB120AB to view detailed technical specifications.
No datasheet is available for this part.
