
Edwards Signaling 125XBRIRGA120A technical specifications.
| Package/Case | Module |
| Color | Green, Red, Orange |
| Current Rating | 100mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 125XBRIRGA120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
