
Edwards Signaling 2452THS-15/75-R technical specifications.
| Current Rating | 20mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 2452THS-15/75-R to view detailed technical specifications.
No datasheet is available for this part.
