
Edwards Signaling 340A-N5 technical specifications.
| Diameter | 128mm |
| Max Supply Voltage | 120V |
| Mount | External |
| Outside Diameter | 128mm |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 340A-N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
