Edwards Signaling 435-10G1 technical specifications.
| Current Rating | 62mA |
| Impedance | 155R |
| Mount | Surface Mount |
| Size | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 435-10G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.