
Edwards Signaling 435-4P1 technical specifications.
| Package/Case | 125 |
| Current Rating | 12mA |
| Impedance | 3kR |
| Mount | Surface Mount |
| Size | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 435-4P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.