Edwards Signaling 48SINR-N5-25WH technical specifications.
| Color | Red |
| Current Rating | 200mA |
| Height | 108mm |
| Lens Color | Red |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Size | 4.29inch |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 48SINR-N5-25WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.