
Edwards Signaling 48XBRMR24D technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 215mA |
| Height | 108mm |
| Length | 108mm |
| Lens Color | Red |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 48XBRMR24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
