
Edwards Signaling 50A-N5-40WH technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Color | Orange |
| Current Rating | 300mA |
| Height | 5.866inch |
| Length | 149mm |
| Lens Color | Orange |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -31°C |
| Operating Supply Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 50A-N5-40WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.