
Edwards Signaling 50R-N5-40WH technical specifications.
| Package/Case | Module |
| Current Rating | 300mA |
| Height | 149mm |
| Length | 149mm |
| Lens Color | Red |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -31°C |
| Operating Supply Voltage | 120V |
| Series | 50 |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 50R-N5-40WH to view detailed technical specifications.
No datasheet is available for this part.
