
Edwards Signaling 51R-G1 technical specifications.
| Package/Case | Module |
| Current Rating | 1.1A |
| Length | 187mm |
| Lens Color | Red |
| Mount | Base |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 51R-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.