
Edwards Signaling 52B-N5-40WH technical specifications.
| Package/Case | Module |
| Color | Blue |
| Current Rating | 350mA |
| Height | 216mm |
| Length | 165mm |
| Lens Color | Blue |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 52B-N5-40WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.