
Edwards Signaling 52C-N5-40WH technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 350mA |
| Length | 216mm |
| Lens Color | Clear |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 52C-N5-40WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
