
Edwards Signaling 53A-G1 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Length | 216mm |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 53A-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
