Edwards Signaling 57EDFR-N5 technical specifications.
| Color | Red |
| Height | 7.992inch |
| Lens Color | Red |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 57EDFR-N5 to view detailed technical specifications.
No datasheet is available for this part.