
Edwards Signaling 598 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Gender | Male |
| Mount | Panel |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
