
Edwards Signaling 876-G5 technical specifications.
| Package/Case | SMD/SMT |
| Height | 124mm |
| Input Current | 630mA |
| Length | 84.1mm |
| Series | 870 |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 876-G5 to view detailed technical specifications.
No datasheet is available for this part.
