
Edwards Signaling 92-LST technical specifications.
| Current Rating | 100mA |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Series | 92 Series |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 92-LST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.