
Edwards Signaling E104A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling E104A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.