
Eeco 110002J technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Board |
| Number of Positions | 10 |
| Weight | 3.12g |
| RoHS | Compliant |
Download the complete datasheet for Eeco 110002J to view detailed technical specifications.
No datasheet is available for this part.