
This 10-position panel mount switch features copper alloy contacts with nickel and gold plating, ensuring reliable operation. The switch can withstand a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is rated for a maximum voltage of 28V DC and 115V AC. The switch is designed for 1,000,000 mechanical cycles and is suitable for panel solder mounting.
Eeco 177612G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Solder |
| Number of Positions | 10 |
| Weight | 9.92g |
| RoHS | Compliant |
Download the complete datasheet for Eeco 177612G to view detailed technical specifications.
No datasheet is available for this part.
