Eeco 180001J technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 65°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Board |
| Number of Positions | 10 |
| Weight | 4.25g |
| RoHS | Compliant |
Download the complete datasheet for Eeco 180001J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.