Eeco 197637MN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 75°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Number of Positions | 16 |
| Weight | 9.92g |
| RoHS | Compliant |
Download the complete datasheet for Eeco 197637MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.