Eeco 350135GS technical specifications.
| Actuator Length | 5.33mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Weight | 0.86g |
| RoHS | Compliant |
Download the complete datasheet for Eeco 350135GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.