Eeco 4A217056GF technical specifications.
| Contact Material | Gold |
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Packaging | Box |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Eeco 4A217056GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.