Right-angle RF SMB connector, male, board mount, featuring a solder terminal for secure termination. Constructed with a PTFE insulator for reliable performance and a gold-plated contact finish for optimal conductivity. This receptacle is designed for RF and coaxial applications.
EF Johnson Technologies 131-1701-371 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PTFE |
| Contact Gender | MALE |
| Manufacturer Series | SMB |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (30) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 131-1701-371 to view detailed technical specifications.
No datasheet is available for this part.