EF Johnson Technologies 131-3701-626 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PTFE |
| Contact Gender | MALE |
| Manufacturer Series | SMB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 131-3701-626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.